CC430F6135IRGCR

Texas Instruments
595-CC430F6135IRGCR
CC430F6135IRGCR

制造商:

说明:
射频微控制器 - MCU 16B Ultra-Lo-Pwr MCU 16KB Flash A 595-CC A 595-CC430F6135IRGCT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 射频微控制器 - MCU
RoHS:  
MSP430
300 MHz to 928 MHz
16 bit
16 kB
+ 85 C
VQFN-64
SMD/SMT
Reel
商标: Texas Instruments
最小工作温度: - 40 C
湿度敏感性: Yes
处理器系列: CC430 RF
产品类型: RF Microcontrollers - MCU
系列: CC430F6135
工厂包装数量: 2000
子类别: Wireless & RF Integrated Circuits
技术: Si
单位重量: 227.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

处理器

Texas Instruments处理器提供成套组合、可靠软件以及全球支持,是行业领先的汽车和工业解决方案。TI致力于改进和优化如今的处理器,以满足未来汽车和工业应用对智能、性能和成本的要求。可扩展硬件和软件平台采用通用代码,因此设计人员能够无缝重用以及跨设备迁移,从而保护未来投资。

CC430F613x, CC430F612x, CC430F513x MSP430 SoCs

Texas Instruments CC430F613x, CC430F612x, CC430F513x MSP430 SoCs with RF Core combines the excellent performance of the state-of-the-art CC1101 sub-1GHz RF transceiver with the MSP430™ CPUXV2 16-bit RISC CPU. The device features the powerful MSP430 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The CC430 family provides tight integration between the microcontroller core, its peripherals, software, and the RF transceiver, making these system-on-chip solutions easy to use as well as improving performance. The TI CC430F613x, CC430F612x, CC430F513x SoC with RF core features five low-power modes and is optimized to achieve extended battery life in portable measurement applications. The Texas Instruments CC430F613x, CC430F612x, CC430F513x features up to 32kB in-system programmable flash memory, up to 4kB of RAM, two 16-bit timers, a high-performance 12-bit ADC with six external inputs, and more. Typical applications for this TI SoC with RF core include wireless analog and digital sensor systems, heat cost allocators, thermostats, metering (AMR/AMI), and smart grid wireless networks.

CC430 RF SoC

Texas Instruments CC430 RF SoC 16位射频微控制器系列可将微控制器内核、外设、软件、RF收发器等紧密集成,建立易于使用的、真正的片上系统解决方案。Texas Instruments CC430系列超低功耗微控制器片上系统,集成射频收发器内核,包含一些器件,适合不同外围设备,满足各种应用的要求。这种架构结合了七个低功耗模式(包括LPM3.5和LMP4.5),经过优化能够延长便携式测量应用中的电池使用寿命。这些器件具有一个强大的MSP430™16位RISC CPU、16位寄存器和用于获得最大编码效率的常数发生器。

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥28.4534 ¥56,906.80