DAC7562TDGST

Texas Instruments
595-DAC7562TDGST
DAC7562TDGST

制造商:

说明:
数模转换器- DAC 12bit Dual DAC with TTL IOs A 595-DAC756 A 595-DAC7562TDGSR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数模转换器- DAC
RoHS:  
DAC7562T
12 bit
100 kS/s
2 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
结构: String
商标: Texas Instruments
DNL - 微分非线性: +/- 0.05 LSB
特点: Low Power, Small Size
增益误差: 0.15 % FSR
INL - 积分非线性: +/- 0.3 LSB
湿度敏感性: Yes
转换器数量: 2 Converter
工作电源电流: 900 uA
Pd-功率耗散: 3.2 mW
功耗: 900 uW
产品类型: DACs - Digital to Analog Converters
参考类型: External, Internal
参考电压: 5.5 V
关闭: No Shutdown
工厂包装数量: 250
子类别: Data Converter ICs
类型: Precision
单位重量: 33.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DACxx6xT Low Power Voltage-Output DACs

Texas Instruments DACxx6xT Low Power Voltage-Output Digital-to-Analog Converters (DACs) feature a 2.5V, 4ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin. These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. They use a versatile three-wire serial interface that operates at clock rates up to 50MHz. These incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale until a valid code is written to the device. The DACxx6xT similarly powers up at mid-scale. These devices contain a power-down feature that reduces current consumption to typically 550nA at 5V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.

库存量: 1,533

库存:
1,533 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥72.207 ¥72.21
¥56.0028 ¥560.03
¥52.0252 ¥1,300.63
¥47.5617 ¥4,756.17
整卷卷轴(请按250的倍数订购)
¥45.3243 ¥11,331.08
¥44.4203 ¥22,210.15
¥43.2564 ¥43,256.40
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩