DAC7578SRGET

Texas Instruments
595-DAC7578SRGET
DAC7578SRGET

制造商:

说明:
数模转换器- DAC 12B Octal Ch Vlt Out 2-Wire Inter DAC A A 595-DAC7578SRGER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数模转换器- DAC
RoHS:  
DAC7578
12 bit
55.55 kS/s
8 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
商标: Texas Instruments
DNL - 微分非线性: +/- 0.1 LSB
特点: Cost Optimized, Low Power, Reset to Mid-Scale, Small Size
增益误差: 0.15 % FSR
INL - 积分非线性: +/- 0.25 LSB
湿度敏感性: Yes
转换器数量: 8 Converter
工作电源电流: 1.02 mA
Pd-功率耗散: 3.67 mW
功耗: 3.4 mW
产品类型: DACs - Digital to Analog Converters
工厂包装数量: 250
子类别: Data Converter ICs
单位重量: 54.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
日本
发货时,国家/地区可能会发生变化。

DAC5578 / DAC6578 / DAC7578 DACs

The Texas Instruments DAC5578 (8-bit), DAC6578 (10-bit), and DAC7578 (12-bit) digital-to-analog converters (DACs) are low-power, voltage-output, octal channel data converters. The TI DAC5578, DAC6578, and DAC7578 are monolithic, provide good linearity, and minimize undesired code-to-code transient voltages (glitch). These TI DACs use a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The DAC5578, DAC6578, and DAC7578 incorporate a power-on-reset (POR) circuit that ensures the DAC output powers up to zero-scale or midscale until a valid code is written to the device. These TI data converters also contain a power-down feature that reduces the current consumption of the devices to typically 0.42µA at 5V.

库存量: 375

库存:
375 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥144.2558 ¥144.26
¥114.5594 ¥1,145.59
¥107.1127 ¥2,677.82
¥99.3383 ¥9,933.83
整卷卷轴(请按250的倍数订购)
¥94.6262 ¥23,656.55
¥90.6599 ¥45,329.95
¥90.5695 ¥90,569.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥122.1756
最小:
1

类似产品

Texas Instruments DAC7578SRGER
Texas Instruments
数模转换器- DAC 12B Octal Ch Vlt Out 2-Wire Inter DAC A A 595-DAC7578SRGET