DLPA2005ERSLT

Texas Instruments
595-DLPA2005ERSLT
DLPA2005ERSLT

制造商:

说明:
LED照明驱动器IC DLP2010 (0.2 WVGA) D MD 48-VQFN A 595-DL A 595-DLPA2005ERSLR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
3 Output
Boost, Buck
200 mA
VQFN-48
3.6 V
1.8 V
2.25 MHz
Adjustable
DLPA2005
- 10 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Integrated MOSFET
输入电压: 1.8 V to 3.6 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 3 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
电源电流—最大值: 15 mA
商标名: DLP
类型: PMIC and LED Driver for DLP Pico Projectors
单位重量: 140 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
日本
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 396

库存:
396 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥105.881 ¥105.88
¥83.2132 ¥832.13
¥77.5858 ¥1,939.65
¥71.3821 ¥7,138.21
整卷卷轴(请按250的倍数订购)
¥68.3198 ¥17,079.95
¥65.5965 ¥32,798.25
¥64.6021 ¥64,602.10
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩