LM25011MYX/NOPB

Texas Instruments
926-LM25011MYX/NOPB
LM25011MYX/NOPB

制造商:

说明:
开关稳压器 6-42V Wide Vin 2A C onstant-On Time Buck A 926-LM25011MY/NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
HVSSOP-10
Buck
2.51 V to 40 V
2 A
1 Output
2 MHz
- 40 C
+ 125 C
LM25011
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: LM25011MY-EVAL/NOPB
输入电压: 6 V to 42 V
湿度敏感性: Yes
工作电源电流: 1.2 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 3500
子类别: PMIC - Power Management ICs
电源电压-最小: 6 V
类型: Step Down
单位重量: 31.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

LM25011 Switching Regulator

Texas Instruments LM25011 Constant On-time Step-Down Switching Regulator features all the functions needed to implement a low cost, efficient, buck bias regulator capable of supplying up to 2A of load current. This high voltage regulator contains an N-Channel Buck switch, a startup regulator, current limit detection, and internal ripple control. The constant on-time regulation principle requires no loop compensation, results in fast load transient response, and simplifies circuit implementation. The operating frequency remains constant with line and load. The adjustable valley current limit detection results in a smooth transition from constant voltage to constant current mode when current limit is reached, without the use of current limit foldback. The PGD output indicates the output voltage has increased to within 5% of the expected regulation value. Additional features include: Low output ripple, VIN under-voltage lock-out, adjustable soft-start timing, thermal shutdown, gate drive pre-charge, gate drive under-voltage lock-out, and maximum duty cycle limit. The LM25011A has a shorter minimum off-time than the LM25011, which allows for higher frequency operation at low input voltages.

库存量: 9,037

库存:
9,037 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥31.7869 ¥31.79
¥23.7978 ¥237.98
¥21.7977 ¥544.94
¥19.6281 ¥1,962.81
¥18.4981 ¥4,624.53
¥18.2382 ¥9,119.10
¥17.289 ¥17,289.00
整卷卷轴(请按3500的倍数订购)
¥16.6788 ¥58,375.80
7,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥35.7871
最小:
1

类似产品

Texas Instruments LM25011MY/NOPB
Texas Instruments
开关稳压器 42V 2A CONSTANT ON- TIME SWITCHING REG A A 926-LM25011MYX/NOPB