LM2574MX-3.3/NOPB

Texas Instruments
926-LM2574MX33NOPB
LM2574MX-3.3/NOPB

制造商:

说明:
开关稳压器 0.5A SD VTG Reg A 92 6-LM2574M-3.3/NOPB A 926-LM2574M-3.3/NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SOIC-Wide-14
Buck
3.3 V
500 mA
1 Output
4 V
40 V
5 mA
58 kHz
- 40 C
+ 125 C
LM2574
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压: 4 V to 40 V
湿度敏感性: Yes
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
电源电压-最小: 4 V
商标名: SIMPLE SWITCHER
类型: Step Down Voltage Regulator
单位重量: 372.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
德国
发货时,国家/地区可能会发生变化。

LM2574x SIMPLE SWITCHER®稳压器

Texas Instruments LM2574x SIMPLE SWITCHER®稳压器是单片集成电路,可为降压开关稳压器提供所有有源功能。这些稳压器能够驱动0.5A负载,具有出色的线路和负载调节性能。LM2574x器件可提供3.3V、5V、12V、15V的固定版本和可调节输出版本。LM2574xx稳压器可为常用三端线性稳压器提供高效替代方案。这些稳压器具有高效率、TTL关断功能,显著简化了开关模式电源的设计。

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

库存量: 408

库存:
408
可立即发货
在途量:
5,000
预期 2026/12/14
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥23.8204 ¥23.82
¥18.0348 ¥180.35
¥16.5432 ¥413.58
¥14.9725 ¥1,497.25
¥14.1476 ¥3,536.90
¥13.8086 ¥6,904.30
整卷卷轴(请按1000的倍数订购)
¥13.8086 ¥13,808.60
¥13.3227 ¥26,645.40
¥12.5769 ¥62,884.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥29.0297
最小:
1

类似产品

Texas Instruments LM2574M-3.3/NOPB
Texas Instruments
开关稳压器 0.5A STEP-DOWN VLTG REG A 926-LM2574MX33 A 926-LM2574MX33NOPB