LM2852XMXA-1.8/NOPB

Texas Instruments
926-LM2852XMXA18NOPB
LM2852XMXA-1.8/NOPB

制造商:

说明:
开关稳压器 2A 500/1500kHz Sync Buck Reg A 926-LM285 A 926-LM2852XMXAX18NPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
HTSSOP-14
Buck
1.8 V
2 A
1 Output
850 uA
1.5 MHz
- 40 C
+ 125 C
LM2852
Tube
商标: Texas Instruments
开发套件: LM2852X-1.8EVAL
输入电压: 2.85 V to 5.5 V
负载调节: 8 mV
工作电源电流: 850 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 94
子类别: PMIC - Power Management ICs
电源电压-最小: 2.85 V
商标名: SIMPLE SWITCHER
类型: Synchronous Buck Regulator
单位重量: 191 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER®稳压器

Texas Instruments SIMPLE SWITCHER®稳压器用于需要高达75V的高输入电压以及在EOU和灵活性之间实现平衡的设计。

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

库存量: 107

库存:
107 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥47.234 ¥47.23
¥36.0696 ¥360.70
¥30.6908 ¥767.27
¥30.1032 ¥2,829.70
¥27.8771 ¥7,861.34
¥27.1313 ¥15,302.05
¥26.7132 ¥27,621.45
¥26.3064 ¥66,765.64