LM2900NE4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-LM2900NE4
LM2900NE4
制造商:
说明:
运算放大器 - 运放 Quad
运算放大器 - 运放 Quad
寿命周期:
寿命结束:
将过时且制造商将停产。
数据表:
数据表
Application Notes
- AN-20 An Applications Guide for Op Amps (Rev. C)
- AN-24 A Simplified Test Set for Op Amp Characterization
- AN-241 Working with High Impedance Op Amps
- AN-260 A 20-Bit (1 ppm) Linear Slope-Integrating A/D Converter (Rev. B)
- AN-278 Designing with a New Super Fast Dual Norton Amplifier (Rev. B)
- AN-29 IC Op Amp Beats FETs on Input Current (Rev. B)
- AN-30 Log Converters (Rev. B)
- AN-31 amplifier circuit collection (Rev. C)
- AN-31 Amplifier Circuit Collection (Rev. D)
- AN-32 FET Circuit Applications
- AN-4 Monolithic Op Amp - The Universal Linear Component (Rev. B)
- AN-446 A 150W IC Op Amp Simplifies Design of Power Circuits
- AN-480 A 40 MHz Programmable Video Op Amp
- AN-79 IC Preamplifier Challenges Choppers on Drift (Rev. B)
- Building an Op Amp With Bipolar Transistors A Historical Application Note (Rev. A)
- General Purpose Power Supply
- Low Drift Amplifiers
- Precise Tri-Wave Generation
- Predicting Op Amp Slew Rate Limited Response
- True RMS Detector
Images
Models
PCN
合规代码
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,778
-
库存:
-
1,778 可立即发货出现意外错误。请稍候重试。
库存售罄后,贸泽将不再提供该产品。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥4.7121 | ¥4.71 | |
| ¥3.3109 | ¥33.11 | |
| ¥2.8024 | ¥70.06 | |
| ¥2.5086 | ¥250.86 | |
| ¥2.3278 | ¥581.95 | |
| ¥2.2148 | ¥1,107.40 | |
| ¥2.1244 | ¥2,124.40 | |
| ¥2.0227 | ¥6,068.10 | |
| ¥1.9888 | ¥9,944.00 |

中国
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9