LM2903AVQPWRQ1

Texas Instruments
595-LM2903AVQPWRQ1
LM2903AVQPWRQ1

制造商:

说明:
模拟比较器 AutoCatDualGnrlPur+e Diff Comparator A 5 A 595-LM2903AVQPWRG4Q1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模拟比较器
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
Open Collector, Open Drain
1.3 us
2 V
32 V
1 mA to 2.5 mA
4 mV
250 nA
- 40 C
+ 125 C
LM2903
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: AMP-PDK-EVM
输入类型: Differential
Ios - 输入偏置电流 : 10 nA
产品: Analog Comparators
产品类型: Analog Comparators
资格: AEC-Q100
关闭: No Shutdown
工厂包装数量: 2000
子类别: Amplifier ICs
类型: Differential
单位重量: 34.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.

LM2903-Q1双路差分比较器

Texas Instruments LM2903-Q1双路差分比较器包含两个独立的电压比较器,这些比较器可在宽电压范围内由单电源供电运行。如果两个电源之间的电压差在2V至36V且VCC比输入共模电压至少高1.5V以上,那么它们也可以由双电源供电运行。电流消耗不受电源电压的影响。可将输出连接到其它集电极开路输出,以实现有线AND关联。

库存量: 4,844

库存:
4,844
可立即发货
在途量:
4,000
预期 2027/3/22
生产周期:
20
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.5992 ¥6.60
¥4.6782 ¥46.78
¥4.2149 ¥105.37
¥3.6951 ¥369.51
¥3.4352 ¥858.80
¥3.2883 ¥1,644.15
¥3.1753 ¥3,175.30
整卷卷轴(请按2000的倍数订购)
¥2.9832 ¥5,966.40
¥2.9154 ¥11,661.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥7.8987
最小:
1

类似产品

Texas Instruments LM2903AVQPWRG4Q1
Texas Instruments
模拟比较器 Dual Diff Comparator A 595-LM2903AVQPWRQ A 595-LM2903AVQPWRQ1