LM3404HVEVAL/NOPB

Texas Instruments
926-LM3404HVEVALNOPB
LM3404HVEVAL/NOPB

制造商:

说明:
LED 照明开发工具 LM3404HV EVAL BOARD

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
High Power High Brightness LEDs
LM3404HV
6 V to 75 V
LM3404
商标: Texas Instruments
输出电流: 1 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 1

库存:
1 可立即发货
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥532.4899 ¥532.49