LM358PE3

595-LM358PE3
LM358PE3

制造商:

说明:
运算放大器 - 运放 Dual Op Amp

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 运算放大器 - 运放
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2 Channel
700 kHz
300 mV/us
7 mV
250 nA
32 V
3 V
350 uA
20 mA
80 dB
40 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LM358
Tube
商标: Texas Instruments
输入类型: Rail-to-Rail
最小双重电源电压: 1.5 V
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
工厂包装数量: 50
子类别: Amplifier ICs
Vcm - 共模电压: 3 V to 32 V
单位重量: 528.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LM258 / LM358 Dual Op Amps

Texas Instruments LM258 and LM358 dual operational amplifiers (op amps) consist of two independent, high-gain frequency-compensated operational amplifiers (op amps) designed to operate from a single supply over a wide range of voltages. The low supply-current drain is independent of the magnitude of the supply voltage. TI LM258 and LM358 op amp applications include transducer amplifiers, DC amplification blocks, and all the conventional op amp circuits that now can be implemented more easily in single-supply-voltage systems.

供货情况

库存:

类似产品

Texas Instruments LM358P
Texas Instruments
运算放大器 - 运放 Dual Op Amp