LM4040B30IDCKRG4

Texas Instruments
595-LM4040B30IDCKRG4
LM4040B30IDCKRG4

制造商:

说明:
参考电压 3V Prec MicroPwr Shu nt Vltg Ref A 595-L A 595-LM4040B30IDCKR

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 参考电压
RoHS:  
SMD/SMT
SC-70-5
Shunt Precision References
3 V
0.2 %
150 PPM / C
15 mA
- 40 C
+ 125 C
LM4040
Reel
Cut Tape
MouseReel
商标: Texas Instruments
产品类型: Voltage References
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 30 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LM4040 精密微功耗电压基准

Texas Instruments LM4040精密微功耗并联电压基准是多功能、易于使用的器件,适用于诸多应用。2引脚固定输出LM4040无需外部电容器,在所有容性负载下均可保持稳定。此外,该基准具有低动态阻抗、噪声和温度系数,可在宽工作电流和温度范围内支持稳定的输出电压。

LM4040-N/-Q1 Micropower Shunt Voltage References

Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References are ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040-N/-Q1 advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V. The minimum operating current increases from 60μA for the 2.5V LM4040-N to 100μA for the 10V LM4040-N. All versions have a maximum operating current of 15mA.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥32.4197 ¥32.42
¥24.3967 ¥243.97
¥22.4192 ¥560.48
¥20.2609 ¥2,026.09
¥19.2778 ¥4,819.45
整卷卷轴(请按3000的倍数订购)
¥16.2946 ¥48,883.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩