LMH0318RTWT

Texas Instruments
595-LMH0318RTWT
LMH0318RTWT

制造商:

说明:
视频 IC 3G HD/SD SDI reclock er with integrated A 595-LMH0318RTWR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 视频 IC
RoHS:  
Reclocker
2 Channel
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
带宽: 5 MHz
商标: Texas Instruments
接口类型: SMBus, SPI
湿度敏感性: Yes
Pd-功率耗散: 400 mW
产品: Serial Digital Interfaces
产品类型: Video ICs
系列: LMH0318
工厂包装数量: 250
子类别: Video ICs
单位重量: 40 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

LMH0318 3Gbps HD/SD SDI Reclocker

Texas Instruments LMH0318 3Gbps HD/SD SDI Reclocker includes an integrated cable driver and is designed to drive serial video data compatible to SMPTE-SDI and DVB-ASI standards. The clock and data recovery circuit eliminates accumulated jitter. It also detects the incoming data rate without requiring an external reference clock. The integrated driver with 75ohm and 50ohm outputs enables multiple media options such as coax and FR4 PCB. The integrated 2-to-1 MUX on the input of the LMH0318 enables selection between two video sources. This can be done while the programmable equalizer compensates for the PC board loss to extend signal reach. With a wide range clock and data recovery (CDR) circuit, the on-chip reclocker automatically detects and locks to serial data from 270Mbps to 2.97Gbps. This is done without the need for an external reference clock and loop filter component, simplifying the board design.

库存量: 1,231

库存:
1,231 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥264.194 ¥264.19
¥197.5014 ¥1,975.01
¥195.8516 ¥4,896.29
整卷卷轴(请按250的倍数订购)
¥183.8623 ¥45,965.58
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩