LMR23630FQDRRRQ1
图像仅供参考
请参阅产品规格
请参阅产品规格
595-LMR23630FQDRRRQ1
LMR23630FQDRRRQ1
制造商:
说明:
开关稳压器 Automotive Qualified SIMPLE SWITCHER 4V A 595-LMR23630FQDRRTQ1
开关稳压器 Automotive Qualified SIMPLE SWITCHER 4V A 595-LMR23630FQDRRTQ1
数据表:
数据表
Images
PCN
SPICE Models
- LMR23630 Non-Inverting and Inverting PSpice Transient Model
- LMR23630 Unencrypted Non-Inverting and Inverting PSpice Transient Model
- LMR23630A Non-Inverting and Inverting PSpice Transient Model
- LMR23630A Unencrypted Non-Inverting and Inverting PSpice Transient Model
- LMR23630AF Non-Inverting and Inverting PSpice Transient Model
- LMR23630AF Unencrypted Non-Inverting and Inverting PSpice Transient Model
- LMR23630AP Non-Inverting and Inverting PSpice Transient Model
- LMR23630AP Unencrypted Non-Inverting and Inverting PSpice Transient Model
- LMR23630F Non-Inverting and Inverting PSpice Transient Model
- LMR23630F Unencrypted Non-Inverting and Inverting PSpice Transient Model
合规代码
- CNHTS:
- 8542390000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399901
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 296
-
库存:
-
296 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
9 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
备用包装
类似产品
Texas Instruments
开关稳压器 Automotive Qualified SIMPLE SWITCHER 4V A 595-LMR23630FQDRRRQ1

中国