LMX2531LQ1226E/NOPB

Texas Instruments
926-L2531LQ1226ENPB
LMX2531LQ1226E/NOPB

制造商:

说明:
锁相环 - PLL High performance fre quency synthesizer A 926-L2531LQE1226ENPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 锁相环 - PLL
RoHS:  
PLL Frequency Synthesizer
1 Circuit
80 MHz
5 MHz
553 MHz to 3.132 GHz
3.2 V
2.8 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-36
AEC-Q100
Reel
商标: Texas Instruments
湿度敏感性: Yes
工作电源电流: 32 mA
工作电源电压: 2.8 V to 3.2 V
产品类型: PLLs - Phase Locked Loops
系列: LMX2531
工厂包装数量: 1000
子类别: Wireless & RF Integrated Circuits
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LMX2531 High Performance Frequency Synthesizer

Texas Instruments LMX2531 High Performance Frequency Synthesizer includes a fully integrated delta-sigma PLL and VCO with fully integrated tank circuit. The third and fourth poles are also integrated and also adjustable. TI LMX2531 frequency synthesizer also includes integrated ultra-low noise and high precision LDOs for the PLL and VCO, which give higher supply noise immunity and also more consistent performance. TI LMX2531 can be combined with a high-quality reference oscillator to generate very stable, low noise local oscillator signals for up and down conversion in wireless communication devices. LMX2531 is available in several different versions to accommodate different frequency bands. This TI frequency synthesizer is ideal for use in a variety of applications, including 3G cellular base stations and 2G cellular base stations as well as wireless LAN and broadband wireless access.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥114.1526 ¥114,152.60