LMX2581ESQE/NOPB

Texas Instruments
595-LMX2581ESQE/NOPB
LMX2581ESQE/NOPB

制造商:

说明:
时钟合成器/抖动清除器 3.8-GHz wideband fre quency synthesizer A 595-LMX2581ESQX/NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 时钟合成器/抖动清除器
RoHS:  
2 Output
3.8 GHz
Differential
Clock
WQFN-32
900 MHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMX2581E
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
工作电源电流: 178 mA
产品类型: Clock Synthesizers / Jitter Cleaners
工厂包装数量: 250
子类别: Clock & Timer ICs
类型: Wideband Frequency Synthesizer with Integrated VCO
单位重量: 58.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

LMX2581 Wideband Frequency Synthesizer

Texas Instruments LMX2581 Wideband Frequency Synthesizer integrates a delta-sigma fractional-N PLL, multiple core VCO, programmable output divider, and two differential output buffers. The VCO frequency range is from 1880 to 3760MHz. They can be sent directly to the output buffers or divided down by even values from 2 to 38. Each buffer is capable of output power from -3 to +12dBm at 2700MHz. Integrated low noise LDOs are used for superior noise immunity and consistent performance. This synthesizer is a highly programmable device and it enables the user to optimize its performance. In the fractional mode, the denominator and the modulator order are programmable and can be configured with dithering as well.

库存量: 77

库存:
77 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥133.8372 ¥133.84
¥115.3391 ¥1,153.39
¥113.7684 ¥2,844.21
整卷卷轴(请按250的倍数订购)
¥97.8919 ¥24,472.98
¥94.581 ¥47,290.50
¥92.5018 ¥92,501.80
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。