LMZ10501SILR

Texas Instruments
595-LMZ10501SILR
LMZ10501SILR

制造商:

说明:
DC/DC转换器 - SMD型 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
800 mV to 3.6 V
1 A
3.1 mm (0.122 in)
2.7 mm (0.106 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
LMZ10501
商标: Texas Instruments
封装类型: Open Frame
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 3000
子类别: DC-DC Converters
商标名: SIMPLE SWITCHER
单位重量: 229.309 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

电源模块解决方案

Texas Instruments综合电源模块产品组合提供一体化的低成本电源解决方案,采用可用于各种应用的易于使用的小型封装。这些应用包括工业、测试和测量、电机控制、医疗和通信解决方案。

Texas Instruments LMZ10500 / LMZ10501 SIMPLE SWITCHER® Nano Modules

Texas Instruments LMZ10500 and LMZ10501 SIMPLE SWITCHER® Nano Modules with 5.5V maximum input voltage are easy-to-use step-down DC-DC solutions capable of 650mA (LMZ10500) or 1A (LMZ10501) load in space-constrained applications. These highly efficient National SIMPLE SWITCHER Nano Modules feature adjustable output voltage and 2.0MHz fixed PWM switching frequency. The LMZ10500 and LMZ10501 require only an input capacitor, output capacitor, a small VCON filter capacitor, and two resistors for basic operation. These National nano modules come in 8-pin LLP footprint package with an integrated inductor. Internal current limit based softstart function, current overload protection, and thermal shutdown are also provided. LMZ10500 and LMZ10501 devices are designed for use in a variety of applications, including point of load conversions from 3.3V and 5V rails, space-constrained applications, and low output noise applications.
Learn More

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LMZ1050x SIMPLE SWITCHER电源模块

Texas Instruments LMZ1050x SIMPLE SWITCHER®电源模块是易于使用的降压型DC-DC解决方案,具有优异的电源转换效率、精确的输出电压以及线路和负载调节能力。LMZ1050x器件可接受2.95V至5V的输入电压轨,并提供可调节、高精度、低至0.8V的输出电压。1MHz固定频率PWM开关提供了可预测的EMI特性。可通过调节两个外部补偿元件来设置最快响应时间,同时允许使用陶瓷、电解输出电容。这些模块的功能包括无损逐周期峰值电流限制,以防过流或短路故障,以及热关断、输入欠压闭锁、预偏置启动等。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4,094
预期 2027/3/22
6,000
预期 2027/7/2
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥32.1259 ¥32.13
¥31.2671 ¥156.34
¥30.7473 ¥307.47
¥29.8772 ¥746.93
¥29.4365 ¥1,471.83
¥29.0975 ¥2,909.75
¥28.6681 ¥14,334.05
¥27.4477 ¥27,447.70
整卷卷轴(请按3000的倍数订购)
¥27.4477 ¥82,343.10
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩