LP5861TEVM

Texas Instruments
595-LP5861TEVM
LP5861TEVM

制造商:

说明:
LED 照明开发工具 LP5861T evaluation m odule for 18-channe

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Modules
LP5861T
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP5861TEVM评估模块

Texas Instruments LP5861TEVM评估模块用于演示LP5861T LED矩阵驱动器的特性。LP586x图形用户界面 (GUI) 可将USB2ANY连接到LP5861TEVM。TI LP5861TEVM评估模块通过USB2ANY接口适配器提供SPI和I2C输入。

库存量: 1

库存:
1 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,177.8038 ¥2,177.80