LP5891RRFR

Texas Instruments
595-LP5891RRFR
LP5891RRFR

制造商:

说明:
LED照明驱动器IC 48 16 LED matrix d r iver with 16-bits P

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
VQFN-76
5.5 V
2.5 V
LP5891
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: PWM
特点: LOD, LSD, De-ghosting, Intelligent Power Saving Mode
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP5891/LP5891-Q1 48x16 LED矩阵驱动器

Texas Instruments LP5891/LP5891-Q1 48x16 LED矩阵驱动器是一款高度集成的共阴极LED矩阵驱动器,具有48个恒定电流源和16个扫描FET。该器件采用高速上升沿传输接口,支持较高的器件数菊花链,同时最大限度地降低电磁干扰 (EMI),并具有40MHz至160MHz的内部GCLK速率范围。LP5891/LP5891-Q1可在运行期间进行LED开路/弱短路/短路检测和清除。 Texas Instruments LP5891-Q1器件符合汽车应用类AEC-Q100标准。 

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,607

库存:
1,607 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥91.6543 ¥91.65
¥71.7098 ¥717.10
¥66.7491 ¥1,668.73
¥61.2912 ¥6,129.12
¥58.4775 ¥14,619.38
¥57.0763 ¥28,538.15
¥55.7542 ¥55,754.20
整卷卷轴(请按2000的倍数订购)
¥53.7654 ¥107,530.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩