LP5907SNX-2.85/NOPB
图像仅供参考
请参阅产品规格
请参阅产品规格
595-LP5907SNX2.85NPB
LP5907SNX-2.85/NOPB
制造商:
说明:
低压差稳压器 250mA Ultra-Lo Noise LDO Reg
低压差稳压器 250mA Ultra-Lo Noise LDO Reg
数据表
Images
PCN
- Pin 1 Indicator marking change for 1x1mm X2SON (DQN, DPF) package devices (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-10-14 (PDF)
- Product Change Notification 2026-4-7 (PDF)
- Qualification of Aizu Facility as an additional FAB source for select devices in the CMOS9T devices in the 50HPA07 Process Nodes (PDF)
- Qualification of Hana Thailand as an Additional Assembly & Test site for select devices in the DQN package (PDF)
Product Catalogs
SPICE Models
- LP5907 1.2V PSpice Transient Model
- LP5907 1.8V PSpice Transient Model
- LP5907 1.8V Unencrypted PSpice Transient Model
- LP5907 2.2V PSpice Transient Model
- LP5907 2.5V PSpice Transient Model (Rev. A)
- LP5907 2.5V Unencrypted PSpice Transient Model
- LP5907 2.85V PSpice Transient Model
- LP5907 2.8V PSpice Transient Model
- LP5907 2.9V PSpice Transient Model
- LP5907 3.0V PSpice Transient Model (Rev. A)
- LP5907 3.0V Unencrypted PSpice Transient Model (Rev. A)
- LP5907 3.1V PSpice Transient Model
- LP5907 3.3V PSpice Transient Model
- LP5907 4.0V PSpice Transient Model
- LP5907 4.0V Unencrypted PSpice Transient Model
- LP5907 4.5V PSpice Transient Model
- LP5907 PSpice Transient Model
- LP5907 TINA-TI Transient Spice Model
- LP5907 Unencrypted PSpice Transient Model
- LP5907_1P5 pspice Transient model
- LP5907_1P5 Unencrypted PSpice Transient Model
- LP5907_1P9 PSpice Transient Model
- LP5907_1P9 Unencrypted PSpice Transient Model
- LP5907_2P9 Unencrypted PSpice Transient Model
- LP5907_3P2 PSpice Transient Model
- LP5907_3P2 Unencrypted PSpice Transient Model
- LP5907_3P8 pspice Transient model
- LP5907_3P8 Unencrypted PSpice Transient Model
- LP5907-1P6 PSpice Transient Model
- LP5907-1P6 Unencrypted PSpice Transient Model
Technical Resources
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 中国
- 扩散国家:
- 日本
库存量: 334
-
库存:
-
334 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
20 周 大于所示数量的预计工厂生产时间。

中国