LP8870Q1EVM

Texas Instruments
595-LP8870Q1EVM
LP8870Q1EVM

制造商:

说明:
LED 照明开发工具 LP8870-Q1 evaluation module

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Modules
3 V to 48 V
LP8870-Q1
商标: Texas Instruments
输出电流: 150 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
工具用于评估: LP8870-Q1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

LP8870Q1EVM 评估模块

Texas Instruments LP8870Q1EVM评估模块是一款用于评估LP8870-Q1高效LED驱动器(集成升压控制器)性能的平台。六个150mA高精度电流阱支持根据使用的通道数量自动调整相移。TI LP8870Q1EVM LED的亮度可通过I²C接口或PWM输入实现全局控制。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 9

库存:
9 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,659.7649 ¥3,659.76