MAX202IDRE4

Texas Instruments
595-MAX202IDRE4
MAX202IDRE4

制造商:

说明:
RS-232接口集成电路 5V Dual Line Driver/ Receiver ALT 595-MA ALT 595-MAX202IDR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-232接口集成电路
RoHS:  
SOIC-16
MAX202
Transceiver
120 kb/s
2 Driver
2 Receiver
5.5 V
4.5 V
SMD/SMT
15 mA
- 40 C
+ 85 C
ESD Protection
RS-232 Transceivers
Reel
商标: Texas Instruments
工作电源电压: 5 V
产品类型: RS-232 Interface IC
支持协议: RS-232
接收机信号类型: Single-Ended
工厂包装数量: 2500
子类别: Interface ICs
单位重量: 141.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥6.2828 ¥15,707.00

类似产品

Texas Instruments MAX202IDR
Texas Instruments
RS-232接口集成电路 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202ID