MAX3232EIPWG4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-MAX3232EIPWG4
MAX3232EIPWG4
制造商:
说明:
RS-232接口集成电路 3 to 5V Multichannel RS-232 Line Drv/Rcv
RS-232接口集成电路 3 to 5V Multichannel RS-232 Line Drv/Rcv
寿命周期:
寿命结束:
将过时且制造商将停产。
数据表:
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 92
-
库存:
-
92 可立即发货出现意外错误。请稍候重试。
该产品已停产,库存售罄后将不再提供。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥20.8485 | ¥20.85 | |
| ¥15.4697 | ¥154.70 | |
| ¥14.1476 | ¥353.69 | |
| ¥12.5769 | ¥1,131.92 | |
| ¥11.9102 | ¥3,215.75 | |
| ¥11.4921 | ¥6,205.73 | |
| ¥11.0062 | ¥11,886.70 | |
| ¥10.9158 | ¥23,578.13 | |
| ¥10.509 | ¥56,748.60 |
备用包装
制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥20.8485
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥15.2889
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥12.4074
最小:
1

中国
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9