MSP430F5507IRGZT

Texas Instruments
595-MSP430F5507IRGZT
MSP430F5507IRGZT

制造商:

说明:
16位微控制器 - MCU Mixed Signal MCU A 5 95-MSP430F5507IRGZR A 595-MSP430F5507IRGZR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 16位微控制器 - MCU
RoHS:  
MSP430
32 kB
4 kB
VQFN-48
25 MHz
10 bit
31 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5507
Reel
Cut Tape
MouseReel
商标: Texas Instruments
接口类型: I2C, IrDA, LIN, SCI, SPI, UART/USART, USB
湿度敏感性: Yes
ADC通道数量: 8 Channel
计时器/计数器数量: 4 Timer
处理器系列: Series 5
产品: MCUs
产品类型: 16-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 250
子类别: Microcontrollers - MCU
商标名: MSP430
看门狗计时器: No Watchdog Timer
单位重量: 140 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430F5xx Series Microcontrollers

Texas Instruments MSP430F5xx Microcontroller (MCU) family is an ultra-low power addition to the TI MCU portfolio that provides designers with enhanced performance and increased design options. These Texas Instruments MSP430F5™ MCUs include new and innovative peripherals on chips that feature more memory and integrated capabilities and use less power than ever before.The MSP430F5 family features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. These MCUs include a high-performance 12-bit ADC, up to four universal serial communication interfaces, hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins.

处理器

Texas Instruments处理器提供成套组合、可靠软件以及全球支持,是行业领先的汽车和工业解决方案。TI致力于改进和优化如今的处理器,以满足未来汽车和工业应用对智能、性能和成本的要求。可扩展硬件和软件平台采用通用代码,因此设计人员能够无缝重用以及跨设备迁移,从而保护未来投资。

MSP430™微控制器

Texas Instruments MSP430™超低功耗微控制器 (MCU) 系列包括多款具备不同外设的设备,适用于各种应用。TI MSP430采用高性能的16位RISC CPU、16位寄存器和常数发生器,可实现出色的代码效率。数字控制的振荡器可在6µs内从低功率模式中唤醒,并进入激活模式。

库存量: 187

库存:
187 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥57.6526 ¥57.65
¥44.3412 ¥443.41
¥38.9624 ¥974.06
¥37.3013 ¥3,730.13
整卷卷轴(请按250的倍数订购)
¥35.482 ¥8,870.50
¥34.239 ¥17,119.50
¥31.6852 ¥31,685.20
¥31.4366 ¥78,591.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥42.5106
最小:
1

类似产品

Texas Instruments MSP430F5507IRGZR
Texas Instruments
16位微控制器 - MCU Mixed Sig MCU A 595- MSP430F5507IRGZT A A 595-MSP430F5507IRGZT