MSP430F5521IPNR

Texas Instruments
595-MSP430F5521IPNR
MSP430F5521IPNR

制造商:

说明:
16位微控制器 - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430F5521IPN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 16位微控制器 - MCU
RoHS:  
MSP430
32 kB
6 kB
LQFP-80
25 MHz
12 bit
63 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5521
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
处理器系列: Series 5
产品类型: 16-bit Microcontrollers - MCU
工厂包装数量: 1000
子类别: Microcontrollers - MCU
商标名: MSP430
看门狗计时器: No Watchdog Timer
单位重量: 640 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8532240000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSP430F552x/MSP430F551x固定信号MCU

Texas Instruments MSP430F552x/MSP430F551x混合信号微控制器(MCU)是一款超低功耗MCU,配有集成USB和支持USB 2.0的PHY,以及四个16位定时器。这些器件包括一个高性能12位模数转换器(ADC)、两个USCI、一个硬件乘法器、DMA和一个带报警功能的RTC模块。MSP430F5528、 MSP430F5526、 MSP430F5524和MSP430F5522微控制器包含所有这些外设,但有47个I/O引脚。Texas Instruments MSP430F552x/MSP430F551x具有功能强大的16位RISC CPU、16位寄存器和常量发生器,有助于最大限度地提高代码效率。数字控制振荡器(DCO)可使器件在3.5µ秒(典型值)内从低功耗模式唤醒至工作模式。

处理器

Texas Instruments处理器提供成套组合、可靠软件以及全球支持,是行业领先的汽车和工业解决方案。TI致力于改进和优化如今的处理器,以满足未来汽车和工业应用对智能、性能和成本的要求。可扩展硬件和软件平台采用通用代码,因此设计人员能够无缝重用以及跨设备迁移,从而保护未来投资。

MSP430F5xx Series Microcontrollers

Texas Instruments MSP430F5xx Microcontroller (MCU) family is an ultra-low power addition to the TI MCU portfolio that provides designers with enhanced performance and increased design options. These Texas Instruments MSP430F5™ MCUs include new and innovative peripherals on chips that feature more memory and integrated capabilities and use less power than ever before.The MSP430F5 family features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. These MCUs include a high-performance 12-bit ADC, up to four universal serial communication interfaces, hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™微控制器

Texas Instruments MSP430™超低功耗微控制器 (MCU) 系列包括多款具备不同外设的设备,适用于各种应用。TI MSP430采用高性能的16位RISC CPU、16位寄存器和常数发生器,可实现出色的代码效率。数字控制的振荡器可在6µs内从低功率模式中唤醒,并进入激活模式。

库存量: 865

库存:
865 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于865的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥76.2637 ¥76.26
¥59.2233 ¥592.23
¥52.3642 ¥1,309.11
¥50.2963 ¥5,029.63
¥46.6464 ¥23,323.20
整卷卷轴(请按1000的倍数订购)
¥43.4259 ¥43,425.90
¥42.2733 ¥84,546.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥102.6492
最小:
1

类似产品

Texas Instruments MSP430F5521IPN
Texas Instruments
16位微控制器 - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430F5521IPNR