OPA2171AIDGK

Texas Instruments
595-OPA2171AIDGK
OPA2171AIDGK

制造商:

说明:
运算放大器 - 运放 36V Low Pwr RRO Gen Purp Op Amp A 595-OP A 595-OPA2171AIDGKR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 运算放大器 - 运放
RoHS:  
2 Channel
3 MHz
1.5 V/us
1.8 mV
15 pA
36 V
4.5 V
475 uA
25 mA
120 dB
14 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2171
Tube
放大器类型: Low Power Amplifier
商标: Texas Instruments
输入类型: Rail-to-Rail
最小双重电源电压: 1.35 V
湿度敏感性: Yes
输出类型: Rail-to-Rail
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
工厂包装数量: 80
子类别: Amplifier ICs
单位重量: 26.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

OPAx171/OPAx171-Q1 36V Op Amps

Texas Instruments OPAx171/OPAx171-Q1 36V Operational Amplifiers (op amps) can operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA171, OPA2171, and OPA4171 op amps are available in micro-packages and offer low offset, drift, and bandwidth with a low quiescent current. The single (OPA171), dual (OPA2171), and quad (OPA4171) versions all have identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. This Texas Instruments op amp family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. The OPAx171-Q1 devices are AEC-Q100 qualified for automotive applications. The OPAx171-EP devices have gold bond wires, a temperature range of –55 to +105°C and include a SnPb lead finish.

库存量: 550

库存:
550 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥24.9278 ¥24.93
¥18.5885 ¥185.89
¥16.3285 ¥408.21
¥15.1081 ¥1,208.65
¥14.3284 ¥3,438.82
¥13.9894 ¥7,834.06
¥13.2888 ¥13,820.35
¥12.8594 ¥32,920.06
¥12.6786 ¥63,900.14

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥20.9276
最小:
1

类似产品

Texas Instruments OPA2171AIDGKR
Texas Instruments
运算放大器 - 运放 36V Low Pwr RRO Gen Purp Op Amp A 595-OP A 595-OPA2171AIDGK