OPA2364IDGKTG4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-OPA2364IDGKTG4
OPA2364IDGKTG4
制造商:
说明:
运算放大器 - 运放 1.8V High CMR RRIO O p Amp ALT 595-OPA23 ALT 595-OPA2364IDGKT
运算放大器 - 运放 1.8V High CMR RRIO O p Amp ALT 595-OPA23 ALT 595-OPA2364IDGKT
数据表:
数据表
Images
Models
PCN
SPICE Models
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 中国
- 扩散国家:
- 中国台湾
库存量: 285
-
库存:
-
285 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
备用包装
类似产品
Texas Instruments
运算放大器 - 运放 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364IDGKR

中国
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9