OPA277U/2K5

Texas Instruments
595-OPA277U/2K5
OPA277U/2K5

制造商:

说明:
精密放大器 High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 精密放大器
RoHS:  
1 Channel
1 MHz
800 mV/us
35 uV
500 pA
36 V
4 V
790 uA
35 mA
140 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA277
Reel
Cut Tape
MouseReel
放大器类型: Low Offset Amplifier
商标: Texas Instruments
In—输入噪声电流密度: 200 fA
输入类型: Rail-to-Rail
湿度敏感性: Yes
输出类型: Rail-to-Rail
产品: Precision Amplifiers
产品类型: Precision Amplifiers
PSRR - 电源抑制比: 130.46 dB
工厂包装数量: 2500
子类别: Amplifier ICs
技术: Bipolar
电压增益 dB: 140 dB
单位重量: 76 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
德国
发货时,国家/地区可能会发生变化。

OPAx277 Precision Operational Amplifiers

Texas Instruments OPAx277 Precision Operational Amplifiers are precision operational amplifiers that replace the industry standard OP-177. It offers improved noise, wider output voltage swing, and is twice as fast with half the quiescent current. Features include ultra-low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. The OPAx277 operates from ±2 to ±18V supplies with excellent performance. The OPAx277 precision operational amplifier is specified for real-world applications with a single limit over the ±5 to ±15V supply range. The OPAx227 is easy to use and free from phase inversion and overload problems in some operational amplifiers. These devices are stable in unity gain and provide excellent dynamic behavior over various load conditions. The OPA4277-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

库存量: 1,058

库存:
1,058 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥67.913 ¥67.91
¥52.6128 ¥526.13
¥48.8047 ¥1,220.12
¥44.5785 ¥4,457.85
¥42.4315 ¥10,607.88
¥42.3524 ¥21,176.20
¥41.6857 ¥41,685.70
整卷卷轴(请按2500的倍数订购)
¥38.7138 ¥96,784.50
5,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥83.0324
最小:
1

类似产品

Texas Instruments OPA277U
Texas Instruments
精密放大器 High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U/2K5