OPA835IRUNT

Texas Instruments
595-OPA835IRUNT
OPA835IRUNT

制造商:

说明:
高速运算放大器 Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA835IRUNR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 高速运算放大器
RoHS:  
OPA835
1 Channel
30 MHz
160 V/us
120 dB
110 dB
40 mA
530 nA
100 uV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
WQFN-10
Reel
Cut Tape
MouseReel
放大器类型: Voltage Feedback
商标: Texas Instruments
输入类型: Rail-to-Rail
湿度敏感性: Yes
输出类型: Rail-to-Rail
产品: Operational Amplifiers
产品类型: Op Amps - High Speed Operational Amplifiers
工厂包装数量: 250
子类别: Amplifier ICs
拓扑结构: Voltage Feedback
单位重量: 9 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OPA835 & OPA836 Ultra Low-Power Op-Amps

Texas Instruments OPA835 and OPA836 Ultra Low-Power Op-Amps feature single ultra-low power, rail-to-rail output, and negative rail input. These voltage-feedback operational amplifiers are designed to operate over a power supply of 2.5V to 5.5V. The TI OPA835 consumes only 250µA per channel and a unity gain bandwidth of 56MHz while the OPA836 consumes only 1mA per channel and a unity gain bandwidth of 205MHz. These TI op-amps provide an industry-leading power-to-performance ratio for rail-to-rail amplifiers. The high-frequency performance and low-power consumption provide performance versus power not attainable in comparable devices. That performance, coupled with a power savings mode to reduce the current to <1.5µA, makes these TI devices an attractive solution for high-frequency amplifiers in battery-powered applications.

库存量: 256

库存:
256 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥29.1992 ¥29.20
¥21.8316 ¥218.32
¥20.0123 ¥500.31
¥17.9444 ¥1,794.44
整卷卷轴(请按250的倍数订购)
¥16.9613 ¥4,240.33
¥16.3737 ¥8,186.85
¥15.6279 ¥15,627.90
¥15.0516 ¥37,629.00
¥14.8934 ¥74,467.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥23.9899
最小:
1

类似产品

Texas Instruments OPA835IRUNR
Texas Instruments
高速运算放大器 Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA835IRUNT