REF102CPG4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-REF102CPG4
REF102CPG4
制造商:
说明:
参考电压 Precision Voltage Reference
参考电压 Precision Voltage Reference
寿命周期:
停产
数据表:
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Improved Voltage Reference Filter Has Several Advantages
- Low Power Operation of REF102 10.0V Precision Voltage Reference
- Make a Precision ± 10 V Reference
- Make a Precision -10 V Reference (Rev. A)
- Make A Precision Current Source or Current Sink
- The ACF2101 Used as a Bipolar Switched Integrator
- Voltage-Reference Filters
EOL
Images
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542330000
- USHTS:
- 8542390090
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9