SN6505BQDBVRQ1

Texas Instruments
595-SN6505BQDBVRQ1
SN6505BQDBVRQ1

制造商:

说明:
专业电源管理 (PMIC) Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505BQDBVTQ1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 专业电源管理 (PMIC)
RoHS:  
SN6505B
Low Noise
SMD/SMT
SOT-23-6
1 A
16 V
- 40 C
+ 125 C
1.56 mA
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压范围: 2.25 V to 5.5 V
湿度敏感性: Yes
工作电源电流: 1.56 mA
工作电源电压: 2.25 V to 5.5 V
输出电压范围: 0 V to 16 V
产品: PMICs
产品类型: Power Management Specialized - PMIC
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 18.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers

Texas Instruments SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers are low-noise, low-EMI push-pull transformer drivers. They specifically are designed for small form factor, isolated power supplies. Each device can drive a low-profile, center-tapped transformer from a 2.25V to 5V DC power supply. Ultra-low noise and EMI are achieved by slew rate control of the output switch voltage and through Spread Spectrum Clocking (SSC). The SN6505x/SN6505x-Q1 consists of an oscillator followed by a gate drive circuit. This provides the complementary output signals to drive ground-referenced N-channel power switches. The device includes two 1A Power-MOSFET switches to ensure start-up under heavy loads. The switching clock can also be provided externally for accurate placement of switcher harmonics, or when operating with multiple transformer drivers. The SN6505x-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 4,482

库存:
4,482
可立即发货
在途量:
21,000
预期 2026/10/22
生产周期:
9
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥24.1481 ¥24.15
¥18.0687 ¥180.69
¥16.498 ¥412.45
¥14.8482 ¥1,484.82
¥13.9894 ¥3,497.35
¥13.7182 ¥6,859.10
¥13.2888 ¥13,288.80
整卷卷轴(请按3000的倍数订购)
¥12.8594 ¥38,578.20
¥12.0684 ¥72,410.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥29.6964
最小:
1

类似产品

Texas Instruments SN6505BQDBVTQ1
Texas Instruments
专业电源管理 (PMIC) Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505BQDBVRQ1