SN65HVD78DGK

Texas Instruments
595-SN65HVD78DGK
SN65HVD78DGK

制造商:

说明:
RS-485接口IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD78DGKR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-485接口IC
RoHS:  
SMD/SMT
VSSOP-8
SN65HVD78
Transceiver
50 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
950 uA
- 40 C
+ 125 C
ESD Protection
RS-485 Transceivers
Tube
商标: Texas Instruments
开发套件: SN65HVD72EVM
输入电压: 3.3 V
工作电源电压: 3.3 V
输出电流: 60 mA
输出类型: Differential
输出电压: 2 V
Pd-功率耗散: 260 mW
产品类型: RS-485 Interface IC
传播延迟时间: 35 ns
关闭: No Shutdown
工厂包装数量: 80
子类别: Interface ICs
单位重量: 20 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SN65HVD7x 3.3V-Supply RS-485 Interface ICs

Texas Instruments SN65HVD7x 3.3V-Supply RS-485 Interface ICs with IEC ESD Protection have robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins of these TI devices are robust to ESD events with high levels of protection to Human-Body Model and IEC Contact Discharge specifications. TI SN65HVD78, SN65HVD75, and SN65HVD72 each combine a differential driver and a differential receiver that operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. These TI interface ICs feature a wide common-mode voltage range, making the devices suitable for multi-point applications over long cable runs. SN65HVD7x devices are characterized from -40°C to +125°C.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 320   倍数: 80
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥24.5662 ¥7,861.18
¥24.1481 ¥13,522.94

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥29.8659
最小:
1

类似产品

Texas Instruments SN65HVD78DGKR
Texas Instruments
RS-485接口IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD78DGK