SN65HVD78DR

Texas Instruments
595-SN65HVD78DR
SN65HVD78DR

制造商:

说明:
RS-485接口IC 3.3V-Supply RS-485 A 595-SN65HVD78D A 59 A 595-SN65HVD78D

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-485接口IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD78
Transceiver
50 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
950 uA
- 40 C
+ 125 C
15 kV
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: SN65HVD72EVM
工作电源电压: 3.3 V
产品: RS-485 Transceivers
产品类型: RS-485 Interface IC
关闭: No Shutdown
工厂包装数量: 2500
子类别: Interface ICs
单位重量: 133.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
日本
发货时,国家/地区可能会发生变化。

SN65HVD7x 3.3V-Supply RS-485 Interface ICs

Texas Instruments SN65HVD7x 3.3V-Supply RS-485 Interface ICs with IEC ESD Protection have robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins of these TI devices are robust to ESD events with high levels of protection to Human-Body Model and IEC Contact Discharge specifications. TI SN65HVD78, SN65HVD75, and SN65HVD72 each combine a differential driver and a differential receiver that operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. These TI interface ICs feature a wide common-mode voltage range, making the devices suitable for multi-point applications over long cable runs. SN65HVD7x devices are characterized from -40°C to +125°C.

库存量: 7,369

库存:
7,369 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥24.4871 ¥24.49
¥18.2834 ¥182.83
¥16.7918 ¥419.80
¥15.0516 ¥1,505.16
¥14.2267 ¥3,556.68
¥13.9781 ¥6,989.05
¥13.56 ¥13,560.00
整卷卷轴(请按2500的倍数订购)
¥12.9046 ¥32,261.50
¥12.656 ¥63,280.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥37.5499
最小:
1

类似产品

Texas Instruments SN65HVD78D
Texas Instruments
RS-485接口IC 3.3V-Supply RS-485 A 595-SN65HVD78DR A 5 A 595-SN65HVD78DR