SN74AUP1G126DRYR

Texas Instruments
595-SN74AUP1G126DRYR
SN74AUP1G126DRYR

制造商:

说明:
缓冲器和线路驱动器 Low-Pwr Sgl Bus Buff er Gate

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 缓冲器和线路驱动器
RoHS:  
AUP
1 Input
1 Output
Non-Inverting
SON-6
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
逻辑类型: CMOS
通道数量: 1 Channel
输出类型: 3-State
产品类型: Buffers & Line Drivers
传播延迟时间: 18.7 ns
系列: SN74AUP1G126
工厂包装数量: 5000
子类别: Logic ICs
单位重量: 2.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
德国
发货时,国家/地区可能会发生变化。

SN74AUP1G126低功率单总线缓冲器栅极

Texas Instruments SN74AUP1G126低功率单总线缓冲器栅极(带3态输出)具有超低静态和动态功耗。SN74AUP1G126的工作范围宽(0.8V至3.6V),从而延长电池寿命。输出使能 (OE) 输入低时,3态输出被禁用。此外,该器件具有输入禁用功能,支持浮动输入信号。其他特性包括TPD范围为4.6ns(最大值,3.3V时),ICC为0.9µA(最大值)。SN74AUP1G126器件采用Ioff电路,可在掉电时禁用输出,适合局部掉电应用。该功能禁止电流回流到器件,防止对器件造成损坏。

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

库存量: 10,000

库存:
10,000 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.6442 ¥2.64
¥1.8419 ¥18.42
¥1.6385 ¥40.96
¥1.4012 ¥140.12
¥1.2995 ¥324.88
¥1.2317 ¥615.85
¥1.1865 ¥1,186.50
¥1.1639 ¥2,909.75
整卷卷轴(请按5000的倍数订购)
¥1.12548 ¥5,627.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。