SN74AUP1G34DRYR

Texas Instruments
595-SN74AUP1G34DRYR
SN74AUP1G34DRYR

制造商:

说明:
缓冲器和线路驱动器 Low-Pwr Sgl Buffer G ate

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 缓冲器和线路驱动器
RoHS:  
AUP
1 Input
1 Output
Non-Inverting
SON-6
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
逻辑类型: True
产品类型: Buffers & Line Drivers
系列: SN74AUP1G34
工厂包装数量: 5000
子类别: Logic ICs
单位重量: 2.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

库存量: 6,190

库存:
6,190 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.8928 ¥2.89
¥2.0227 ¥20.23
¥1.7967 ¥44.92
¥1.5594 ¥155.94
¥1.4351 ¥358.78
¥1.3673 ¥683.65
¥1.3108 ¥1,310.80
¥1.2656 ¥3,164.00
整卷卷轴(请按5000的倍数订购)
¥1.1978 ¥5,989.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩