SN74AVC4T234ZWAR

Texas Instruments
595-SN74AVC4T234ZWAR
SN74AVC4T234ZWAR

制造商:

说明:
转换 - 电压电平 4-bit dual-supply bu s transceiver with

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 转换 - 电压电平
RoHS:  
Unidirectional Non-Inverting Voltage Translator
380 Mb/s
NFBGA-11
3.6 V
900 mV
SN74AVC4T234
3.6 ns, 3.7 ns, 3.8 ns, 3.9 ns, 4.1 ns
- 40 C
+ 85 C
SMD/SMT
AVC
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
通道数量: 4 Channel
工作电源电流: 16 uA
产品类型: Translation - Voltage Levels
工厂包装数量: 2500
子类别: Logic ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
德国
发货时,国家/地区可能会发生变化。

SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver

Texas Instruments SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver uses two separate configurable power-supply rails to enable asynchronous communication between B-port inputs and A-port inputs. The A port is designed to track VCCA, while the B port is designed to track VCCB. Both VCCA and VCCB are configurable from 0.9V to 3.6V. SN74AVC4T234 ensures both a very low static and dynamic power consumption across the entire VCC range of 0.9V to 3.6V, resulting in increased battery life. The Texas Instruments SN74AVC4T234 Dual-Supply Bus Transceiver also maintains excellent signal integrity and is fully specified for partial-power-down applications using Ioff.

库存量: 13,058

库存:
13,058 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥17.1195 ¥17.12
¥12.5769 ¥125.77
¥11.4921 ¥287.30
¥10.2604 ¥1,026.04
¥9.5937 ¥2,398.43
¥9.266 ¥4,633.00
¥8.9383 ¥8,938.30
整卷卷轴(请按2500的倍数订购)
¥8.7688 ¥21,922.00
¥8.4411 ¥42,205.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩