SN74CBTLV3257DE4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-SN74CBTLV3257DE4
SN74CBTLV3257DE4
制造商:
说明:
编码器、解码器、复用器和解复用器 Low-Voltage 4-Bit Ml tplxr/Demltplxr ALT 595-SN74CBTLV3257D
编码器、解码器、复用器和解复用器 Low-Voltage 4-Bit Ml tplxr/Demltplxr ALT 595-SN74CBTLV3257D
寿命周期:
寿命结束:
将过时且制造商将停产。
数据表:
数据表
Application Notes
EOL
Images
Models
Product Catalogs
SPICE Models
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 995
-
库存:
-
995 可立即发货出现意外错误。请稍候重试。
该产品已停产,库存售罄后将不再提供。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥7.8535 | ¥7.85 | |
| ¥5.6048 | ¥56.05 | |
| ¥5.0511 | ¥126.28 | |
| ¥4.4296 | ¥531.55 | |
| ¥4.1471 | ¥1,161.19 | |
| ¥3.9663 | ¥2,062.48 | |
| ¥3.842 | ¥3,842.00 | |
| ¥3.6725 | ¥9,254.70 | |
| ¥3.5821 | ¥17,910.50 |

中国
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9