SN74LV138APWRE4

595-SN74LV138APWRE4
SN74LV138APWRE4

制造商:

说明:
编码器、解码器、复用器和解复用器 3 to 8-Line Decdr/Demltplxer

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 编码器、解码器、复用器和解复用器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Decoders / Demultiplexers
LV
3 Input
8 Output
TSSOP-16
15 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
逻辑类型: Decoders/Demultiplexers
电路数量: 1 Circuit
产品类型: Encoders, Decoders, Multiplexers & Demultiplexers
系列: SN74LV138A
工厂包装数量: 2000
子类别: Logic ICs
单位重量: 62 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SN74LV138A/SN74LV138A-Q1解码器/解复用器

Texas Instruments SN74LV138A/SN74LV138A-Q1 3线解8线解码器/解复用器是设计采用2V至5.5V VCC 运行的3线解8线解码器/解复用器。二进制选择输入(A0、A1、A2)和三个使能输入(G2、G0/、G1/)条件可从八条输出线中选择其中一条。两个低电平有效使能输入(G0、G1)和一个高电平有效使能输入 (G2) 可在扩展时减少对外部门电路或反相器的需求。Texas Instruments SN74LV138A-Q1器件符合汽车应用类AEC-Q100认证。

供货情况

库存:

类似产品

Texas Instruments SN74LV138APWR
Texas Instruments
编码器、解码器、复用器和解复用器 Line Decoder A 595-S N74LV138APW A 595-S A 595-SN74LV138APW