SN74LVC1G74DCURG4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-N74LVC1G74DCURG4
SN74LVC1G74DCURG4
制造商:
说明:
触发器 Sgl Pos-Edge-Trgr D- Type Flip-Flop A 59 A 595-SN74LVC1G74DCUR
触发器 Sgl Pos-Edge-Trgr D- Type Flip-Flop A 59 A 595-SN74LVC1G74DCUR
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 泰国
- 扩散国家:
- 德国
库存量: 4,211
-
库存:
-
4,211 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
定价 (含13% 增值税)
备用包装
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥4.9607
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥9.7632
最小:
1
类似产品
Texas Instruments
触发器 Sgl Pos-Edge-Trggrd A 595-SN74LVC1G74DCU A 595-SN74LVC1G74DCUT

中国
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9