SN75ALS192NE4

Texas Instruments
595-SN75ALS192NE4
SN75ALS192NE4

制造商:

说明:
RS-422接口集成电路 Quad Differential Li ne Driver ALT 595-S ALT 595-SN75ALS192N

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-422接口集成电路
RoHS:  
Through Hole
PDIP-16
SN75ALS192
Driver
20 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
45 mA
0 C
+ 70 C
RS-422 Drivers
Tube
商标: Texas Instruments
输入电压: 5 V
工作电源电压: 5 V
输出电流: 100 uA
输出电压: 6 V
Pd-功率耗散: 1.15 W
产品类型: RS-422 Interface IC
传播延迟时间: 9 ns
关闭: No Shutdown
工厂包装数量: 25
子类别: Interface ICs
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 98

库存:
98 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于98的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.9444 ¥17.94
¥13.2323 ¥132.32
¥12.0797 ¥301.99
¥10.7576 ¥1,075.76
¥10.0909 ¥2,522.73
¥9.7632 ¥4,881.60
¥9.3451 ¥9,345.10
¥9.266 ¥23,165.00
¥8.8479 ¥44,239.50

类似产品

Texas Instruments SN75ALS192N
Texas Instruments
RS-422接口集成电路 Quad Differential Li ne Driver