TDC1011PW

Texas Instruments
595-TDC1011PW
TDC1011PW

制造商:

说明:
模拟前端 – AFE Single Channel Ultra sonic Sensing Analo A 595-TDC1011PWR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模拟前端 – AFE
RoHS:  
TDC1011
Ultrasound
2 S/s
1 Channel
Serial, SPI
2.7 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
模拟电源电压: 5.5 V
商标: Texas Instruments
数字电源电压: 5.5 V
输入电压: 5.5 V
转换器数量: 1 Converter
产品类型: Analog Front End - AFE
参考类型: External
工厂包装数量: 48
子类别: Data Converter ICs
单位重量: 108.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TDC1011 Ultrasonic Sensing Analog Front End (AFE)

Texas Instruments TDC1011 Ultrasonic Sensing Analog Front End (AFE) is a fully integrated analog front-end (AFE) for ultrasonic sensing measurements. This can used for liquid level, fluid identification/concentration, and proximity/distance applications. When paired with an MSP430/C2000 MCU, power, wireless, and source code, they provide the complete ultrasonic sensing solution. This device offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1011 from Texas Instruments can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds. This can be uses with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. The programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 288   倍数: 48
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥28.6229 ¥8,243.40

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥28.1257
最小:
1

类似产品

Texas Instruments TDC1011PWR
Texas Instruments
模拟前端 – AFE Single Channel Ultra sonic Sensing Analo A 595-TDC1011PW