TL16C554FN

Texas Instruments
595-TL16C554FN
TL16C554FN

制造商:

说明:
UART 接口集成电路 Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554FNR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: UART 接口集成电路
RoHS:  
4 Channel
1 Mb/s
16 B
5.25 V
4.75 V
50 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-68
Tube
商标: Texas Instruments
描述/功能: Each channel performs serial-to-parallel conversion on data characters
湿度敏感性: Yes
工作电源电压: 5 V
产品类型: UART Interface IC
传播延迟时间: 50 ns
系列: TL16C554
工厂包装数量: 18
子类别: Interface ICs
类型: UART
单位重量: 4.870 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TL16C554 Asynchronous Communication Element

Texas Instruments TL16C554 Asynchronous Communications Element is an enhanced quadruple version of the TL16C550B asynchronous communications element (ACE) with steering logic. Each channel of the TI TL16C554 ACE performs serial-to-parallel conversion on data characters received from peripheral devices or modems and parallel-to-serial conversion on data characters transmitted by the CPU. The complete status of each channel of the quadruple ACE can be read at any time during functional operation by the CPU. The information obtained includes the type and condition of the operation performed and any error conditions encountered. The Texas Instruments TL16C554 ACE can be placed in an alternate FIFO mode that activates the internal FIFOs to allow 16 bytes to be stored in both receive and transmit modes.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥359.7355 ¥359.74
¥259.6853 ¥2,596.85
¥253.1765 ¥4,557.18
¥253.0861 ¥27,333.30
¥245.3569 ¥61,829.94
504 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥343.3505
最小:
1

类似产品

Texas Instruments TL16C554FNR
Texas Instruments
UART 接口集成电路 Asynch Comm Element A 595-TL16C554FN A 5 A 595-TL16C554FN