TL16C554IFNR

Texas Instruments
595-TL16C554IFNR
TL16C554IFNR

制造商:

说明:
UART 接口集成电路 Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554IFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: UART 接口集成电路
RoHS:  
4 Channel
1 Mb/s
16 B
5.25 V
4.75 V
50 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-68
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
工作电源电压: 5 V
产品类型: UART Interface IC
系列: TL16C554
工厂包装数量: 250
子类别: Interface ICs
单位重量: 4.870 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL16C554 Asynchronous Communication Element

Texas Instruments TL16C554 Asynchronous Communications Element is an enhanced quadruple version of the TL16C550B asynchronous communications element (ACE) with steering logic. Each channel of the TI TL16C554 ACE performs serial-to-parallel conversion on data characters received from peripheral devices or modems and parallel-to-serial conversion on data characters transmitted by the CPU. The complete status of each channel of the quadruple ACE can be read at any time during functional operation by the CPU. The information obtained includes the type and condition of the operation performed and any error conditions encountered. The Texas Instruments TL16C554 ACE can be placed in an alternate FIFO mode that activates the internal FIFOs to allow 16 bytes to be stored in both receive and transmit modes.

库存量: 35

库存:
35 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥324.988 ¥324.99
¥282.4774 ¥2,824.77
¥266.68 ¥6,667.00
¥260.0582 ¥26,005.82
整卷卷轴(请按250的倍数订购)
¥220.5195 ¥55,129.88
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩