TL4242EVM-543

595-TL4242EVM-543
TL4242EVM-543

制造商:

说明:
LED 照明开发工具 TL4242EVM-543 Eval Mod

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Modules
High Power LEDs
TL4242
42 V
TL4242
商标: Texas Instruments
最大工作温度: + 150 C
最小工作温度: - 40 C
输出电流: 500 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 159.425 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: