TL431AIDCKRE4

595-TL431AIDCKRE4
TL431AIDCKRE4

制造商:

说明:
参考电压 Adjustable Precision Shunt Regulator

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 参考电压
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
SC70-6
Shunt Adjustable Precision References
Adjustable
1 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
TL431
Reel
Cut Tape
MouseReel
商标: Texas Instruments
最大输出电压: 36 V
产品类型: Voltage References
分流电流—最小值: 600 uA
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 36 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL431/TL432精密可编程基准

Texas Instruments TL431/TL432精密可编程基准是一款三端可调分流稳压器,在汽车、商用和军用功能温度范围内具有指定的热稳定性。输出电压可选择为Vref(约2.5V)和36V之间的任意值,使用两个外部电阻器。

供货情况

库存:

类似产品

Texas Instruments TL431AIDCKR
Texas Instruments
参考电压 Adjustable Precision Shunt Regulator A 5 A 595-TL431AIDCKT