TLC59401RHBR

Texas Instruments
595-TLC59401RHBR
TLC59401RHBR

制造商:

说明:
LED照明驱动器IC 16Ch LED Driver A 59 5-TLC59401RHBT A 59 A 595-TLC59401RHBT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
16 Output
Boost
120 mA
VQFN-32
5.5 V
3 V
30 MHz
17 V
TLC59401
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Dot Correction, LED Open Detection, PWM Control
输入电压: 3 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 16 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 60 mA
单位重量: 72.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,919

库存:
2,919 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥26.9166 ¥26.92
¥20.2383 ¥202.38
¥18.4981 ¥462.45
¥16.6788 ¥1,667.88
¥15.7183 ¥3,929.58
¥15.4584 ¥7,729.20
¥14.6787 ¥14,678.70
整卷卷轴(请按3000的倍数订购)
¥13.9894 ¥41,968.20
¥13.7182 ¥82,309.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥33.6627
最小:
1

类似产品

Texas Instruments TLC59401RHBT
Texas Instruments
LED照明驱动器IC 16Ch LED Driver A 59 5-TLC59401RHBR A 59 A 595-TLC59401RHBR