TLC69614QRTWRQ1

Texas Instruments
595-TLC69614QRTWRQ1
TLC69614QRTWRQ1

制造商:

说明:
LED照明驱动器IC Automotive 64 mini-L ED matrix local dim

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
60 mA
WQFN-24
5.5 V
3 V
20 MHz
20 V
TLC69614
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: High Speed Daisy Chain Interface
输入电压: 3 V to 5.5 V
安装风格: SMD/SMT
通道数量: 16 Channel
输出类型: Two-Wire
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
类型: Automotive Local Dimming Backlight LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLC696x2/4/8/TLC696x2/4/8-Q1背光驱动器

Texas Instruments TLC696x2/4/8TLC696x2/4/8-Q1背光驱动器是与TLC696x0/TLC696x0-Q1(扫描MOSFET控制器,可实现2/4/8时分多路复用控制)兼容的LCD局部调光背光驱动器系列。每个器件均集成了16个具有相应尺寸的SRAM的恒定电流阱,用于亮度存储。该器件通过菊花链拓扑中的双线串行接口连接,支持多达1024个器件,用于超过32000个局部调光区域。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,926

库存:
2,926 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥50.0477 ¥50.05
¥38.1375 ¥381.38
¥35.1543 ¥878.86
¥31.8434 ¥3,184.34
¥30.2727 ¥7,568.18
¥29.2783 ¥14,639.15
¥28.9506 ¥28,950.60
整卷卷轴(请按3000的倍数订购)
¥28.6229 ¥85,868.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。