TLC69660QRTWRQ1

Texas Instruments
595-TLC69660QRTWRQ1
TLC69660QRTWRQ1

制造商:

说明:
LED照明驱动器IC Automotive 8-scan MO SFET controller for

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
60 mA
WQFN-24
5.5 V
3 V
20 MHz
50 V
TLC69660
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC696x0/TLC696x0-Q1 8线路扫描MOSFET控制器

Texas Instruments TLC696x0/TLC696x0-Q1 8线路扫描MOSFET控制器与电流阱驱动器TLC696x2/4/8兼容,可实现2/4/8时分多路复用控制。每个器件都集成了16个恒定电流阱,可用于多达8个扫描MOSFET控制。该器件具有重影消除功能,可消除上部重影。

库存量: 2,994

库存:
2,994 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于2994的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥28.9506 ¥28.95
¥21.5943 ¥215.94
¥19.7637 ¥494.09
¥17.6958 ¥1,769.58
¥16.7127 ¥4,178.18
¥16.3737 ¥8,186.85
¥15.5488 ¥15,548.80
整卷卷轴(请按3000的倍数订购)
¥15.0516 ¥45,154.80
¥14.803 ¥88,818.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。