TLC6C5712QPWPRQ1

Texas Instruments
595-TLC6C5712QPWPRQ1
TLC6C5712QPWPRQ1

制造商:

说明:
LED照明驱动器IC Automotive 12-bit co nstant-current sink

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
12 Output
Boost
75 mA
HTSSOP-28
5.5 V
3 V
10 MHz
7 V
TLC6C5712
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TLC6C5712EVM
特点: Dot Correction, LED Open Detection, PWM Control
输入电压: 3 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 12 Channel
输出类型: Constant Current
产品: Constant Current Sink LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 4.5 mA
单位重量: 112.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,692

库存:
1,692 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥22.4983 ¥22.50
¥16.7918 ¥167.92
¥15.3002 ¥382.51
¥13.7295 ¥1,372.95
¥12.9837 ¥3,245.93
¥12.7351 ¥6,367.55
¥12.0797 ¥12,079.70
整卷卷轴(请按2000的倍数订购)
¥11.7407 ¥23,481.40
¥11.3339 ¥45,335.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。