TLV320AIC3256IYZFR

Texas Instruments
595-T320AIC3256IYZFR
TLV320AIC3256IYZFR

制造商:

说明:
Audio CODECs Very Low-Power Stere o Codec with miniDS A 595-T320AIC3256IYZFT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 音频编解码器
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
I2C, Serial, SPI
1.95 V
1.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-42
Reel
商标: Texas Instruments
长度: 3.75 mm
工作电源电压: 1.5 V to 1.95 V
产品类型: CODECs
系列: TLV320AIC3256
SNR – 信噪比: 93 dB ADC/100 dB DAC
工厂包装数量: 2500
子类别: Interface ICs
宽度: 3.25 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Portable Audio and Display Solution

Texas Instruments multi-sensory portable audio and display solution features high-fidelity sound, multi-point touch with haptics for tactile feedback, and a programmable high brightness backlight driver. These TI devices combine to deliver a richer user experience in a small-form factor. This TI Winning Solution is composed of the TPA2011D1 3.2W mono Class-D audio power amplifier with auto-recovering short-circuit protection, TLV320AIC3256 very low-power stereo codec with miniDSP and DirectPath™ amplifier, DRV8662 piezo haptic driver with integrated boost converter, LP8552 high-efficiency white LED backlight driver with integrated boost converter,
and TSC2004 nano-power touch screen controller with I²C serial interface.
Learn More

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥39.0415 ¥97,603.75

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥95.5415
最小:
1

类似产品

Texas Instruments TLV320AIC3256IYZFT
Texas Instruments
接口—CODEC Very Low-Power Stere o Codec with miniDS A 595-T320AIC3256IYZFR